50% Off
Artesyn Embedded PowerTLP150R-96S36J
AC/DC Power Supply Single-OUT 36V 2.7A 150W 21-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Screw |
Verpackungsbreite | 76.2 |
Verpackungslänge | 127 |
Leiterplatte geändert | 21 |
21 |
This TLP150R-96S36J AC to DC power supply from Artesyn Embedded Power safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 36 V and maximum output power of 150 W. This part's single output can handle a current up to 2.7 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.