Texas InstrumentsTLV1117-15CDRJRLinear Regulators
LDO Regulator Pos 1.5V 0.8A 8-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 4.1(Max) |
Verpackungslänge | 4.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | WSON EP |
8 | |
Leitungsform | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO TLV1117-15CDRJR linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. By only needing an input voltage of 2.9 V with a maximum of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Users like the load regulation of 0.4% and line regulation of 0.2%. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V.
EDA / CAD Models |