Texas InstrumentsTLV1117-18IDRJRLinear Regulators
LDO Regulator Pos 1.8V 0.8A 8-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 4.1(Max) |
Verpackungslänge | 4.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | WSON EP |
8 | |
Leitungsform | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO TLV1117-18IDRJR linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.2 V that does not exceed 15 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.4% and line regulation of 0.2%. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 1.3@100mA|1.35@500mA|1.4@800mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |