Texas InstrumentsTLV1117-25IDCYLinear Regulators
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.7(Max) |
Verpackungsbreite | 3.7(Max) |
Verpackungslänge | 6.7(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO TLV1117-25IDCY linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.9 V and no higher than 15 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.4% and line regulation of 0.2%. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.3@100mA|1.35@500mA|1.4@800mA V.
EDA / CAD Models |