RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.25(Max) |
Verpackungsbreite | 4.7(Max) |
Verpackungslänge | 10.36(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
Stiftanzahl | 3 |
Maintain a steady voltage level with this LDO TLV2217-25KCSE3 linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 12 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 23mV and line regulation of 12mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.4@250mA|0.5@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.