Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TLV2264AID OP amp from Texas Instruments. Its maximum power dissipation is 950 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±4 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with linCMOS technology. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |