ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 2.15(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
Stiftanzahl | 6 |
Leitungsform | Gull-wing |
Find out which of the two input voltage or current signals are larger in your electronic device with this unique TLV3011AIDCKR comparator circuit from Texas Instruments. It has an open drain output. This comparator has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip. Its typical PSRR is 80 dB.