Texas InstrumentsTLV320AIC3110EVM-U
TLV320AIC3110 Audio CODEC Evaluation Board
Compliant with Exemption | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The TLV320AIC3110EVM-U (ACEV-1A) is a complete evaluation module for the TLV320AIC3110 audio codec.
The EVM is supported by TI’s Codec Control software, a block-diagram based graphical user interface for TI audio codecs. The software is compatible with Microsoft Windows XP, Vista and Windows™ 7.
The TLV320AIC3110EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM. The EVM has connections for external control signals and digital audio data for advanced operation.
Entwicklungskit-Funktionen
- Full-featured evaluation module for the TLV320AIC3110 audio codec.
- USB connection to PC provides power, control, and streaming audio data for easy evaluation.
- Connection points for external control and digital audio signals for quick connection to other circuits/input devices.
Dieses Entwicklungskit enthält
- SLAU307, TLV320AIC3100/AIC3110/AIC3120EVM-U - User Guide
- SLAS647, Low-Power Audio Codec With Audio Processing and Stereo Class-D Speaker Amplifier (Rev. B)
Weitere Informationen zum Entwicklungskit
SLAU307, TLV320AIC3100/AIC3110/AIC3120EVM-U - User Guide
SLAS647, Low-Power Audio Codec With Audio Processing and Stereo Class-D Speaker Amplifier (Rev. B)
Low-Power Audio Codec With Audio Processing and Stereo Class-D Speaker Amplifier (Rev. B)
Low-Power Audio Codec With Audio Processing and Stereo Class-D Speaker Amplifier
TLV320AIC3100/AIC3110/AIC3120EVM-U - User Guide