Texas InstrumentsTLV3401IPKomparator
Comparator Single R-R I/P ±8V/16V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Include this TLV3401IP comparator circuit from Texas Instruments into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. It has an open drain output. Its maximum power dissipation is 1200 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies. Its typical PSRR is 105 dB.
EDA / CAD Models |