Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
8 | |
Leitungsform | Gull-wing |
Using this TLV3402CDGKR comparator circuit from Texas Instruments, you can compare voltage and current signals in your electronics project. It has an open drain output. Its maximum power dissipation is 481 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This comparator has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses one or two power supplies. Its typical PSRR is 105 dB.
EDA / CAD Models |