Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
Compare one input voltage level to another input voltage level with this TLV3404IPW comparator circuit from Texas Instruments. It has an open drain output. Its maximum power dissipation is 720 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. Its typical PSRR is 105 dB.
EDA / CAD Models |