EAR99 | |
LTB | |
TLV3701CDBVT | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Compare input voltages or currents with this specially designed TLV3701CDBVT comparator circuit from Texas Instruments. Its maximum power dissipation is 385 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This comparator has a temperature range of 0 °C to 70 °C. Its typical PSRR is 105 dB. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |