RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
Stiftanzahl | 8 |
Leitungsform | Gull-wing |
This TLV3702IDR comparator circuit from Texas Instruments outputs a digital or binary signal to indicate which input voltage or current signal is larger in your electronic circuit. Its maximum power dissipation is 710 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its typical PSRR is 105 dB. This device uses one or two power supplies. It has 2 channels per chip.