Texas InstrumentsTLV70018DSETLinear Regulators
LDO Regulator Pos 1.8V 0.2A 6-Pin WSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 1.55(Max) |
Verpackungslänge | 1.55(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | WSON |
6 | |
Leitungsform | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO TLV70018DSET linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 555 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
EDA / CAD Models |