Texas InstrumentsTLV70530YFPRLinear Regulators
LDO Regulator Pos 3V 0.2A 4-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.31(Max) |
Verpackungsbreite | 0.81(Max) |
Verpackungslänge | 0.81(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | DSBGA |
4 | |
Leitungsform | Ball |
If you need to maintain a steady voltage on your circuit, then this LDO TLV70530YFPR linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 714 mW. Its typical dropout voltage at current is 0.145@200mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1mV(Typ) and line regulation of 0.05mV(Typ). Its maximum power dissipation is 714 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.25@200mA V.
EDA / CAD Models |