Texas InstrumentsTLV7113333DDSERLinear Regulators
LDO Regulator Pos 3.3V3.3V 0.2A/0.2A 6-Pin WSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 1.55(Max) |
Verpackungslänge | 1.55(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | WSON |
6 | |
Leitungsform | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO TLV7113333DDSER linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.14@200mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 585 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3|3.3 V, this is power management at its best. A load regulation of 15mV and line regulation of 5mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 585 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.2@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |