Texas InstrumentsTLV71320DQNTLinear Regulators
LDO Regulator Pos 2V 0.15A 4-Pin X2SON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) |
Verpackungsbreite | 1.05(Max) |
Verpackungslänge | 1.05(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | X2SON EP |
4 | |
Leitungsform | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO TLV71320DQNT linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.07@30mA|0.35@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 30mV and line regulation of 5mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.575@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |