RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) |
Verpackungsbreite | 1.05(Max) |
Verpackungslänge | 1.05(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | X2SON EP |
Stiftanzahl | 4 |
Leitungsform | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TLV71713PDQNT linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.33@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 1.7 V and 5.5 V. With a fixed output that has a voltage of 1.3 V, this is power management at its best. By operating at a load regulation of 20mV and line regulation of 5mV you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@150mA V.