SamtecTLW-104-05-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this unshrouded TLW-104-05-G-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10.16 mm long, 4.19 mm tall and 5.03 mm deep. TLW-104-05-G-D is housed in black liquid crystal polymer.
EDA / CAD Models |