Texas InstrumentsTM4C123AH6PMIMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray

This TM4C123AH6PMI microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. This device is based on the ARM Cortex M4F core architecture. Its ADC resolution is 12/12. Its flash program memory is 256KB. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V.

No Stock Available

Quantity Increments of 160 Minimum 160
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 6,0481 €
    1. 160+6,0481 €
    2. 320+5,9809 €
    3. 480+5,6667 €
    4. 960+5,1056 €