STMicroelectronicsTMBYV10-40FILMGleichrichter

Diode Small Signal Schottky 40V 1A 2-Pin MELF T/R

Converting from AC to DC is simple when using a small signal Schottky diode TMBYV10-40FILM rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 12.824 Stück

Regional Inventory: 824

    Total0,26 €Price for 1

    824 auf Lager: morgen versandbereit

    • Service Fee  6,11 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      25 Wochen
      Minimum Of :
      1
      Maximum Of:
      824
      Country Of origin:
      China
         
      • Price: 0,2581 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 824 Stück
      • Price: 0,2581 €
    • (1500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2512+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,0764 €