C&KTMCGD6ST174ACSchnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 250VDC 248.57VA 0.25N Screw Mount Quick Connect Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Lever | |
Momentary | |
SPDT | |
10@250VAC | |
248.57 | |
350000 | |
1.57 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
150 | |
Bulk | |
27.7 | |
10.2 | |
15.91 | |
0.25 |
Look no further for a switch to quickly open or close your circuit and use the TMCGD6ST174AC snap-action switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 150 °C. The TMCGD6ST174AC snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 65 mm long, 21.43 mm tall and 10.2 mm deep.