Texas InstrumentsTMDSDCDCLEDKITEingebettete Systementwicklungsboards und -kits

C2000 Microcontroller Developer Kit

  • Entwicklungskit-Beschreibung

    The LED DC/DC Developer's Kit includes all of the hardware and software to start experimenting and developing a digitally controlled LED DC/DC system. The kit is based on the Piccolo microcontroller and the controlCARD development platform. One Piccolo MCU is able to directly control the DC/DC power stage as well as eight LED strings. The development board takes 12-48V DC of input and uses a SEPIC DC/DC topology to buck or boost the input voltage to a desired level. This voltage is then fed to four LED driving stages, each capable of driving two LED strings at up to 30 watts each. The kit includes closed loop, open source software for both the DC/DC stage and the LED lighting stage. The kit hardware is also completely open source, with the gerbers, schematics, and BOMs all available for free

  • Entwicklungskit-Funktionen

    • 12-48V DC input to SEPIC DC/DC stage 50V DC output
    • 4 LED driver stages, each capable of drving two strings at 30 watts
    • LED driver stages can be externally powered
    • Piccolo based controlCARD development platform
    • Open source hardware, including gerber files, schematics, and BOMs
    • Closed loop DC/DC and LED driving software, complete with source code and documentation
  • Weitere Informationen zum Entwicklungskit

A datasheet is only available for this product at this time.