Supplier Unconfirmed | |
3A991a.2. | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The C2000 Piccolo MCU LED Lighting & Communications Kit allows developers to get started with digital control in lighting and lighting communications. Featuring Piccolo MCU's digital control of the power supply, lighting, and communications, developer's can get jump started with intelligent lighting designs. The development board features up to 250W output supporting 6 LED strings and optional intelligent communications such as DALI, DMX512, and Power Line Communications (PLC, sold separately). The integrated power supply is full AC-mains connected with Piccolo MCU control of an efficient Isolated Resonant LLC DC/DC power topology.
Entwicklungskit-Funktionen
-AC-mains powered, full LED lighting power supply, ~90% efficient
-Power Factor Correction (PFC) control via UCC28810D, >0.99 PF
-Isolated Resonant LLC DC/DC via Piccolo digital control
-Remote connectivity via Piccolo, including DALI, DMX512, and power line communications (PLC, sold separately)
-Piccolo-enabled 6 channel independent and multi-string dimming of up to 250W
-C2000’s modular controlCARD concept, allowing developers to experiment with various C2000 MCUs to fit price, performance and peripheral feature set requirements.
-Included controlSUITE software provides easy-to-use and open source demonstration GUIs, software examples, and documentation for full closed loop control of an AC/DC power supply, multi-string LED control, and advanced communicationsDieses Entwicklungskit enthält
-AC LED Lighting & Communications Kit Baseboard
-Piccolo TMS320F28027 controlCARD (TMDSCNCD28027)
-6 string LED Lighting Panel plus Diffusion Enclosure
-DC power adapter
-AC Power Cable (Multi-country compatible)
-USB cable
-USB Flash Drive with example Graphical User Interface (GUI), Quick Start Guide, and controlSUITE installer
-Example projects, software, further documentation, and app notes are available in controlSUITEWeitere Informationen zum Entwicklungskit
Application note
http://www.ti.com/lit/an/sprabs2/sprabs2.pdf