AMDTMDTL62HAX5DMEMikroprozessor
MPU Turion 64 Mobile Technology 32bit/64bit 2.1GHz 638-Pin OUPGA
Supplier Unconfirmed | |
3A991a.1. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Leiterplatte geändert | 638 |
Standard-Verpackungsname | PGA |
Lieferantenverpackung | OUPGA |
638 | |
Leitungsform | Through Hole |
Ideal for embedded systems this TMDTL62HAX5DME microprocessor manufactured by AMD (Advanced Micro Devices) will exceed your needs. 2100 MHz is its maximum speed. This is a 32|64 bit processor.