EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The TMS570LS04x Hercules Development Kit is ideal for getting started on development with the TMS570LS04x/03x Hercules safety microcontrollers. The development board features an on board XDS100v2 JTAG emulator, two CAN transceivers, and access to all peripheral pins. The kit is comprised of a development board, a DC power supply, a mini-B USB cable and software installation DVDs that includes Code Composer Studio IDE, HALCoGen, nowFlash, demo software and code examples
Entwicklungskit-Funktionen
- On-board USB XDS100v2 JTAG debug
- On-board SCI-to-PC serial communication
- External high-speed emulation via JTAG
- Access to signal pin test points
- LEDs, temp sensor and light sensor
- 2 CAN transceivers
Dieses Entwicklungskit enthält
- TMS570LS0432 Development Board
- CCStudio IDE: C/C++ Compiler/Linker/Debugger
- HALCoGen Peripheral Driver Generation Tool
- CCS and nowFlash Flash Programming Tools
- GUI Demos with Project/Code Examples
- Type A to mini B USB cable for using on board XDS100V2 JTAG emulator
- Flashlight for light sensor demo
- 5V Power Supply with universal plug adapters
Weitere Informationen zum Entwicklungskit
TMS570LS04x Hercules Development Kit (HDK) User's Guide
TMS570LS04x/03x Hercules Development Kit (HDK) Board Design Files
Hercules TMS570 Microcontrollers (Rev. A)
Hercules SafeTI™ Diagnostic Library
Hercules™ Safety MCU Cortex™-R4 CMSIS DSP Library
Uniflash Standalone Flash Tool for TI Microcontrollers (MCUs) and Sitara Processors