RoHS Not Applicable | |
3A991a.2. | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The C64+™ Evaluation Module (EVM) developed jointly with Spectrum Digital features two 1 GHz TMS320C6455 DSPs connected via Serial Rapid IO™ (sRIO™). The EVM includes the sRIO bus interface offering a complete, easy-to-use multiprocessor C6455 DSP development system with sRIO communications connectivity to third party tools, FGPAs, sRIO switches and sRIO equipped embedded processors. The kit includes a standard 14 pin JTAG interface as well as the high density 60-pin interface for advanced emulation and is fully compatible with TI’s Code Composer Studio Integrated Development Environment.
Entwicklungskit-Funktionen
The EVM features two TMS320C6455 DSPs and is designed for products that require the highest performing DSPs. The C6455 is based on the high performing TMS320C64x+ DSP platform designed to needs of high-performing memory intensive applications such as networking, video, imaging, and most multi-channel systems. Other hardware features of the TMS320C6455 EVM board include:
-DSP & Memory:
-Two 1 Ghz C6455 DSPs
-256MB DDR2 500MHz and 8MB Flash
-Connectivity:
-Conforms to TI Standard, same format as C6415
-DSP A:
-EMIF(32bit data) & McBSP0 to Connector1
-HPI/PCI to Connector2
-DSP B:
-UTOPIA2 to Connector3
-Networking:
-2 C6455 Connected via Serial RapidIO
-All 4 links supported between DSP A & DSP B
-2 Ethernet PHY’s supported
-DSP A: 10/100 via MII
-DSP B: 10/100/1000 via RGMII
-Audio:
-High-quality 24-bit stereo codec
-Emulation:
-JTAG Support on both DSPA & DSPB
-On-board standard 14-pin IEEE JTAG interface
-On-board 60-pin high density JTAG interface
The C6455 EVM is fully compatible with TI’s robust and comprehensive Code Composer Studio™ Inegrated Development EnvironmentWeitere Informationen zum Entwicklungskit
Technical Documents:
http://www.ti.com/lit/ug/spru966c/spru966c.pdf
Application Notes:
http://www.ti.com/lit/an/spraab9/spraab9.pdf
User Guides:
http://www.ti.com/lit/ug/spru198k/spru198k.pdf