TRACO Electronic AGTMH 2412DDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 2-OUT -12V/12V 0.083A/0.083A 2W 5-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 10.2 |
Verpackungsbreite | 7.6 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down TMH 2412D DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.