SamtecTMM-102-03-L-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this unshrouded TMM-102-03-L-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TMM-102-03-L-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 4 mm long, 5.5 mm tall and 1.97 mm deep.
EDA / CAD Models |