SamtecTMM-103-01-S-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Samtec brings you their unshrouded TMM-103-01-S-D-SM header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 6 mm long, 5.97 mm tall and 7.06 mm deep. TMM-103-01-S-D-SM is housed in black liquid crystal polymer.
EDA / CAD Models |