SamtecTMM-103-01-T-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
8 | |
3.2/Contact | |
281VAC | |
-55 | |
105 | |
Tube | |
6 | |
7.06 | |
5.97 | |
Surface Mount |
Use this unshrouded TMM-103-01-T-D-SM connector from Samtec when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. TMM-103-01-T-D-SM is housed in black liquid crystal polymer. It uses the solder termination method. This product is 6 mm long, 5.97 mm tall and 7.06 mm deep.
EDA / CAD Models |