SamtecTMM-104-03-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
8 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
3.2/Contact | |
281VAC | |
-55 | |
125 | |
Bulk | |
8 | |
3.94 | |
5.5 | |
2.7 | |
Through Hole |
EDA / CAD Models |