SamtecTMM-106-01-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
12 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
3.2/Contact | |
281VAC | |
-55 | |
105 | |
Bulk | |
12 | |
3.94 | |
4.7 | |
3.5 | |
Through Hole |
Think of Samtec's unshrouded TMM-106-01-T-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. It uses the solder termination method. TMM-106-01-T-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 12 mm long, 4.7 mm tall and 3.94 mm deep.
EDA / CAD Models |