SamtecTMM-106-02-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
12 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
3.2/Contact | |
281VAC | |
-55 | |
125 | |
Bulk | |
12 | |
3.94 | |
5.2 | |
3 | |
Through Hole |
Look no further than the unshrouded TMM-106-02-F-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.5 A/contact. TMM-106-02-F-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 12 mm long, 5.2 mm tall and 3.94 mm deep. It uses the solder termination method.
EDA / CAD Models |