Reduced Price
SamtecTMM-108-05-S-D-SM-A-M-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Support physical configuration options for jumper posts by mounting this unshrouded TMM-108-05-S-D-SM-A-M-TR header connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 16 mm long, 4.42 mm tall and 7.06 mm deep. TMM-108-05-S-D-SM-A-M-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
