SamtecTMM-111-01-S-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 22 POS 2mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536694040 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
22 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
8 | |
3.2/Contact | |
281VAC | |
-55 | |
125 | |
Tube | |
22 | |
7.06 | |
5.97 | |
Surface Mount |
EDA / CAD Models |