SamtecTMM-112-03-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
24 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
3.2/Contact | |
281VAC | |
-55 | |
125 | |
Bulk | |
24 | |
3.94 | |
5.5 | |
2.7 | |
Through Hole |
This unshrouded TMM-112-03-L-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TMM-112-03-L-D is housed in black liquid crystal polymer. This product is 24 mm long, 5.5 mm tall and 3.94 mm deep.
EDA / CAD Models |