STMicroelectronicsTMM6263FILMRF Diodes and Mixers
Diode RF Schottky 60V 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Durchmesser | 1.62(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.4 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | Mini-MELF |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a small signal Schottky diode TMM6263FILM rectifier from STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.05 A, while its maximum continuous forward current is 0.015 A.