STMicroelectronicsTMMBAT48FILMGleichrichter

Diode Small Signal Schottky Si 40V 0.35A 2-Pin Mini-MELF T/R

Converting from AC to DC is simple when using a small signal Schottky diode TMMBAT48FILM rectifier from STMicroelectronics. Its maximum power dissipation is 330 mW. Its peak non-repetitive surge current is 7.5 A, while its maximum continuous forward current is 0.35 A. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 472.507 Stück

Regional Inventory: 7

    Total0,03 €Price for 1

    7 auf Lager: morgen versandbereit

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      25 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: 0,0295 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 7 Stück
      • Price: 0,0295 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2516+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 472.500 Stück
      • Price: 0,0458 €