SamtecTMMH-120-01-G-T-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 60 POS 2mm Solder RA Side Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an added safety precaution, the unshrouded TMMH-120-01-G-T-RA header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a right angle body orientation. It has a header type gender. This is a 3-row connector. This device has a maximum current rating of 5.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 40 mm long, 6 mm tall and 10.47 mm deep. TMMH-120-01-G-T-RA is housed in black liquid crystal polymer. It uses the solder termination method.