Analog DevicesTMP06ARTZ-500RL7Temperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Ideal for ambient condition devices this TMP06ARTZ-500RL7 temperature and humidity sensor by Analog Devices belongs in your design. It has a digital output. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |