Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55(Max) |
Verpackungsbreite | 1.3(Max) |
Verpackungslänge | 1.7(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-563 |
6 | |
Leitungsform | Flat |
This TMP102AIDRLTG4 temperature and humidity sensor from Texas Instruments will sample ambient conditions. It has a digital output. This part has a resolution of 12 bit. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |