Texas InstrumentsTMP108AIYFFTTemperatur- und Feuchtigkeitssensoren
Temperature Sensor Digital Serial (2-Wire, SMbus) 6-Pin DSBGA T/R
EAR99 | |
Obsolete | |
TMP108AIYFFT | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.33(Max) |
Verpackungsbreite | 0.82(Max) |
Verpackungslänge | 1.22(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | DSBGA |
6 | |
Leitungsform | Ball |
Ideal for reading ambient conditions this TMP108AIYFFT temperature and humidity sensor manufactured by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device has a minimum operating supply voltage of 1.4 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |