EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 2.15(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
6 | |
Leitungsform | Gull-wing |
This TMP300AIDCKT temperature and humidity sensor developed by Texas Instruments will record analog ambient conditions in a room. It has an analog output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 18 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |