Texas InstrumentsTMP300BQDCKRQ1Temperatur- und Feuchtigkeitssensoren
Temp Sensor Analog Automotive AEC-Q100 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 2.15(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
6 | |
Leitungsform | Gull-wing |
Combine your sensor needs by using this TMP300BQDCKRQ1 temperature and humidity sensor from Texas Instruments. It has a digital output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 18 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |