EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Double up your sensor needs by using this TMP411AD temperature and humidity sensor from Texas Instruments. It has a digital output. This part has a resolution of 12(Max)/12 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |