ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.50 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
Stiftanzahl | 8 |
Leitungsform | Gull-wing |
Do you need temperature and humidity information? This TMP422AIDCNR temperature and humidity sensor manufactured by Texas Instruments will do just that. It has a digital output. This part has a resolution of 12 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.