Compliant | |
EAR99 | |
Obsolete | |
TMP423AIDCNT | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
8 | |
Leitungsform | Gull-wing |
Combine your sensor needs by using this TMP423AIDCNT temperature and humidity sensor from Texas Instruments. It has a digital output. This part has a resolution of 12 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |