Compliant | |
EAR99 | |
Obsolete | |
TMP442BDCNT | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
8 | |
Leitungsform | Gull-wing |
This TMP442BDCNT temperature and humidity sensor developed by Texas Instruments will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |