Texas InstrumentsTMP75BQDQ1Temperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (2-Wire, SMbus) Automotive AEC-Q100 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
TMP75BQDQ1 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
This TMP75BQDQ1 temperature and humidity sensor from Texas Instruments can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |